There are no models available for this part yet.
Overview of OP275GSZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP275GSZ-REEL | Analog Devices | DUAL BUTLER AMPLIFIER IC | |
OP275GSZ-REEL7 | Analog Devices | DUAL BUTLER AMPLIFIER IC | |
OP275GSZ | Analog Devices | DUAL BUTLER AMPLIFIER IC |
CAD Models for OP275GSZ by Rochester Electronics LLC
Part Data Attributes for OP275GSZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Common-mode Reject Ratio-Nom
|
106 dB
|
Input Offset Voltage-Max
|
1250 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
22 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
9000
|
Width
|
3.9 mm
|
Alternate Parts for OP275GSZ
This table gives cross-reference parts and alternative options found for OP275GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP275GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP275GS-REEL7 | Bipolar/JFET, Audio Dual Op Amp | Analog Devices Inc | OP275GSZ vs OP275GS-REEL7 |
OP275GS | Bipolar/JFET, Audio Dual Op Amp | Analog Devices Inc | OP275GSZ vs OP275GS |
OP275GSZ-REEL7 | DUAL OP-AMP, 1250 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | OP275GSZ vs OP275GSZ-REEL7 |
Related Parts for OP275GSZ
-
OP284ESZOperational Amplifiers
-
STM32F042G6U6Microcontrollers
-
AD8555ARZOther Analog ICs
-
LMR16030SDDARSwitching Regulator or Controllers
-
AD7949BCPZAnalog to Digital Converters
-
DG413DYZMultiplexers or Switches
-
NP100P06PDG-E1-AYPower Field-Effect Transistors
-
STM6321SWY6FPower Management Circuits
-
BD82065FVJ-LBE2Peripheral Drivers