-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail High Output Current Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP279GSZ-REEL7 | Analog Devices | RAIL-RAIL HI OUTPUT OP AMP | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
OP279GSZ | Analog Devices | RAIL-RAIL HI OUTPUT OP AMP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6538
|
Newark | Op-Amp, 5Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:4.5V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:4Mv Rohs Compliant: Yes |Analog Devices OP279GSZ-REEL7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 888 |
|
$3.4800 / $6.1200 | Buy Now |
DISTI #
OP279GSZ-REEL7CT-ND
|
DigiKey | IC BUFFER 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9646 In Stock |
|
$2.6125 / $6.8400 | Buy Now |
DISTI #
584-OP279GSZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps RAIL-RAIL HI OUTPUT OP AMP RoHS: Compliant | 2744 |
|
$2.9500 / $5.5900 | Buy Now |
|
Analog Devices Inc | RAIL-RAIL HI OUTPUT OP AMP Min Qty: 1 Package Multiple: 1000 | 1930 |
|
$2.6125 / $6.8400 | Buy Now |
DISTI #
69094116
|
Verical | Op Amp Dual High Output Current Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 57 |
|
$2.8050 | Buy Now |
|
Rochester Electronics | OP279 - Rail-To-Rail High Output Current Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$2.5900 / $3.0500 | Buy Now |
DISTI #
C1S103100158258
|
Chip1Stop | Op Amp Dual GP R-R I/O ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 277 |
|
$2.5700 / $2.6500 | Buy Now |
|
LCSC | Dual 300nA 3V/us 5MHz SOIC-8 Operational Amplifier ROHS | 99 |
|
$2.6480 / $4.2740 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 5MHZ RRO 8SOIC | 65400 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP279GSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP279GSZ-REEL7
Analog Devices Inc
Rail-to-Rail High Output Current Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Nom | 66 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP279GSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP279GSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP279GSZ-REEL | DUAL OP-AMP, 4000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | OP279GSZ-REEL7 vs OP279GSZ-REEL |
OP279GS | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Rochester Electronics LLC | OP279GSZ-REEL7 vs OP279GS |