There are no models available for this part yet.
Overview of OP27GZ by Linear Integrated Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for OP27GZ by Linear Integrated Systems
Part Data Attributes for OP27GZ by Linear Integrated Systems
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR INTEGRATED SYSTEMS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.08 µA
|
Bias Current-Max (IIB) @25C
|
0.08 µA
|
Common-mode Reject Ratio-Min
|
100 dB
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
100 µV
|
JESD-30 Code
|
R-CDIP-T8
|
Low-Offset
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
225
|
Power Supplies
|
+-15 V
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
1.7 V/us
|
Slew Rate-Nom
|
2.8 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
8000
|
Voltage Gain-Min
|
400000
|
Alternate Parts for OP27GZ
This table gives cross-reference parts and alternative options found for OP27GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP37BJ | OP-AMP, 63MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN | Linear Integrated Systems | OP27GZ vs OP37BJ |
OP27CJ | OP-AMP, 100uV OFFSET-MAX, 8MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN | Linear Integrated Systems | OP27GZ vs OP27CJ |
OPA2681N1 | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC | Texas Instruments | OP27GZ vs OPA2681N1 |
OP27EJ | OP-AMP, 25uV OFFSET-MAX, 8MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN | Linear Integrated Systems | OP27GZ vs OP27EJ |
AD707KR | OP-AMP, 45uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | OP27GZ vs AD707KR |
LMV324IPWRQ1 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | OP27GZ vs LMV324IPWRQ1 |
AD707AR-REEL | OP-AMP, 100uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | OP27GZ vs AD707AR-REEL |
OP37CZ | OP-AMP, 63MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP27GZ vs OP37CZ |
CA3078AE | OP-AMP, 4500uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8 | Intersil Corporation | OP27GZ vs CA3078AE |
CA5470M96 | QUAD OP-AMP, 30000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO14 | Intersil Corporation | OP27GZ vs CA5470M96 |
Related Parts for OP27GZ
-
OP27AZ/883Operational Amplifiers
-
STM32F427VIT6Microcontrollers
-
ADUM1100BRZOther Analog ICs
-
LM2574-5.0YNSwitching Regulator or Controllers
-
AD1870ARAnalog to Digital Converters
-
DG403BDJ-E3Multiplexers or Switches
-
SQM120P06-07L-GE3Power Field-Effect Transistors
-
BU4209G-TRPower Management Circuits
-
BTM7752GPeripheral Drivers