-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Speed JFET Dual Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8846
|
Newark | Op-Amp, 4Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices OP282GSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 369 |
|
$2.6300 / $4.8200 | Buy Now |
DISTI #
505-OP282GSZ-REEL7CT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24081 In Stock |
|
$2.1359 / $4.2600 | Buy Now |
DISTI #
584-OP282GSZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps DUAL LOW PWR OP AMP IC RoHS: Compliant | 22360 |
|
$2.0800 / $4.2400 | Buy Now |
|
Analog Devices Inc | DUAL LOW PWR OP AMP IC Min Qty: 1 Package Multiple: 1000 | 5817 |
|
$2.1359 / $4.2600 | Buy Now |
|
Ameya Holding Limited | IC OP AMP RAPIDE US_GEN OP282 9V/uS | 4817 |
|
RFQ | |
DISTI #
OP282GSZ-REEL7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.0800 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 10000 |
|
RFQ | |
DISTI #
4021504RL
|
element14 Asia-Pacific | OP-AMP, 4MHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 369 |
|
$2.1819 / $3.2912 | Buy Now |
DISTI #
4021504
|
element14 Asia-Pacific | OP-AMP, 4MHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 369 |
|
$2.1819 / $4.4520 | Buy Now |
DISTI #
4021504
|
Farnell | OP-AMP, 4MHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 369 |
|
$2.1356 / $4.2087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP282GSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP282GSZ-REEL7
Analog Devices Inc
Low Power, High Speed JFET Dual Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 7 V/us | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP282GSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP282GSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP282GSZ | DUAL OP-AMP, 4500 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, NSOIC-8 | Rochester Electronics LLC | OP282GSZ-REEL7 vs OP282GSZ |
OP282GSZ | Low Power, High Speed JFET Dual Operational Amplifier | Analog Devices Inc | OP282GSZ-REEL7 vs OP282GSZ |
OP282GS | DUAL OP-AMP, 4500 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, MS-012AA, NSOIC-8 | Rochester Electronics LLC | OP282GSZ-REEL7 vs OP282GS |