Datasheets
OP284ESZ-REEL7 by:

DUAL OP-AMP, 200 uV OFFSET-MAX, 4.25 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8

Part Details for OP284ESZ-REEL7 by Rochester Electronics LLC

Overview of OP284ESZ-REEL7 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for OP284ESZ-REEL7

OP284ESZ-REEL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OP284ESZ-REEL7 Part Data Attributes

OP284ESZ-REEL7 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
OP284ESZ-REEL7 Rochester Electronics LLC DUAL OP-AMP, 200 uV OFFSET-MAX, 4.25 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.575 µA
Common-mode Reject Ratio-Nom 90 dB
Input Offset Voltage-Max 200 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Slew Rate-Nom 4 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 4250
Width 3.9 mm

Alternate Parts for OP284ESZ-REEL7

This table gives cross-reference parts and alternative options found for OP284ESZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP284ESZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OP284ES-REEL7 Precision RRIO Dual Op Amp Analog Devices Inc OP284ESZ-REEL7 vs OP284ES-REEL7
OP284ESZ-REEL7 Precision RRIO Dual Op Amp Analog Devices Inc OP284ESZ-REEL7 vs OP284ESZ-REEL7
OP284ES-REEL Precision RRIO Dual Op Amp Analog Devices Inc OP284ESZ-REEL7 vs OP284ES-REEL
OP284ESZ DUAL OP-AMP, 200 uV OFFSET-MAX, 4.25 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC OP284ESZ-REEL7 vs OP284ESZ
OP284ES Precision RRIO Dual Op Amp Analog Devices Inc OP284ESZ-REEL7 vs OP284ES
OP284ESZ-REEL Precision RRIO Dual Op Amp Analog Devices Inc OP284ESZ-REEL7 vs OP284ESZ-REEL
OP284ESZ Precision RRIO Dual Op Amp Analog Devices Inc OP284ESZ-REEL7 vs OP284ESZ
Part Number Description Manufacturer Compare
OP284ESZ DUAL OP-AMP, 200 uV OFFSET-MAX, 4.25 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC OP284ESZ-REEL7 vs OP284ESZ

OP284ESZ-REEL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP284ESZ-REEL7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP284ESZ-REEL7 by Rochester Electronics LLC

  • Please alert me when OP284ESZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OP284ESZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP284ESZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OP284ESZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP284ESZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP284ESZ-REEL7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: