There are no models available for this part yet.
Overview of OP285GSZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP285GSZ-REEL | Analog Devices | DUAL BUTLER AMPLIFIER IC | |
OP285GSZ-REEL7 | Analog Devices | DUAL BUTLER AMPLIFIER IC | |
OP285GSZ | Analog Devices | DUAL BUTLER AMPLIFIER IC |
Price & Stock for OP285GSZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-OP285GSZ-REELTR-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2375 | Buy Now | |
DISTI #
584-OP285GSZ-R
|
Mouser Electronics | Precision Amplifiers DUAL BUTLER AMPLIFIER IC RoHS: Compliant | 0 |
|
$5.5000 | Order Now | |
Analog Devices Inc | DUAL BUTLER AMPLIFIER IC Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$5.2375 / $11.6400 | Buy Now |
CAD Models for OP285GSZ-REEL by Analog Devices Inc
Part Data Attributes for OP285GSZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
R-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Bias Current-Max (IIB) @25C
|
0.35 µA
|
Common-mode Reject Ratio-Nom
|
106 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
600 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Low-Offset
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
15 V/us
|
Slew Rate-Nom
|
22 V/us
|
Supply Current-Max
|
5.5 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
9000
|
Voltage Gain-Min
|
175000
|
Width
|
3.9 mm
|
Alternate Parts for OP285GSZ-REEL
This table gives cross-reference parts and alternative options found for OP285GSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP285GSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP285GSZ-REEL7 | DUAL OP-AMP, 600 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | OP285GSZ-REEL vs OP285GSZ-REEL7 |
OP285GS | DUAL OP-AMP, 600 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, NSOIC-8 | Rochester Electronics LLC | OP285GSZ-REEL vs OP285GS |
OP285GSZ | Dual 9 MHz Precision Operational Amplifier | Analog Devices Inc | OP285GSZ-REEL vs OP285GSZ |
OP285GSR | IC DUAL OP-AMP, 600 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, NSOIC-8, Operational Amplifier | Analog Devices Inc | OP285GSZ-REEL vs OP285GSR |
OP285GSZ | DUAL OP-AMP, 600 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, NSOIC-8 | Rochester Electronics LLC | OP285GSZ-REEL vs OP285GSZ |
OP285GS-REEL7 | Dual 9 MHz Precision Operational Amplifier | Analog Devices Inc | OP285GSZ-REEL vs OP285GS-REEL7 |
OP285GS | Dual 9 MHz Precision Operational Amplifier | Analog Devices Inc | OP285GSZ-REEL vs OP285GS |
OP285GS-REEL | Dual 9 MHz Precision Operational Amplifier | Analog Devices Inc | OP285GSZ-REEL vs OP285GS-REEL |
Related Parts for OP285GSZ-REEL
-
OP184ESOperational Amplifiers
-
LPC2478FBD208Microcontrollers
-
ADUM1401BRWZOther Analog ICs
-
LT1578IS8Switching Regulator or Controllers
-
AD976ABRSZRLAnalog to Digital Converters
-
ADG426BRSZ-REELMultiplexers or Switches
-
SPD06N80C3BTMA1Power Field-Effect Transistors
-
LTC1326IS8-2.5Power Management Circuits
-
DS3691MXLine Driver or Receivers