-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Dual Precision, Micropower Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8850
|
Newark | Opamp, 20Khz, -40 To 85Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:20Khz, Supply Voltage Range:1.6V To 36V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Bias Current:4Narohs Compliant: Yes |Analog Devices OP290GPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$8.5600 / $12.4000 | Buy Now |
DISTI #
OP290GPZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
104 In Stock |
|
$7.5493 / $11.9200 | Buy Now |
DISTI #
584-OP290GPZ
|
Mouser Electronics | Precision Amplifiers Dual Low Voltage Micropower OP Amp RoHS: Compliant | 765 |
|
$7.5400 / $11.9200 | Buy Now |
DISTI #
E54:1762_00117570
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2415 | Europe - 1172 |
|
$7.1220 / $10.5890 | Buy Now |
DISTI #
V36:1790_06228327
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2339 | Americas - 98 |
|
$7.5160 / $10.4140 | Buy Now |
|
Analog Devices Inc | Dual Low Voltage Micropower OP Min Qty: 1 Package Multiple: 50 | 71 |
|
$7.5493 / $11.9200 | Buy Now |
DISTI #
80898427
|
Verical | Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 1172 |
|
$7.1220 / $10.5890 | Buy Now |
DISTI #
71328457
|
Verical | Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2339 | Americas - 50 |
|
$7.5160 / $10.4140 | Buy Now |
DISTI #
26054704
|
Verical | Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$8.3881 | Buy Now |
DISTI #
OP290GPZ
|
TME | IC: operational amplifier, 20kHz, Ch: 2, DIP8, tube Min Qty: 1 | 0 |
|
$9.3200 / $12.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP290GPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP290GPZ
Analog Devices Inc
Low Voltage Dual Precision, Micropower Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MO-095AA, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 12000 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 20 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP290GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP290GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP290GP | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDIP8, MO-095AA, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP290GPZ vs OP290GP |
OP290GP | DUAL OP-AMP, 750uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDIP8, MO-095AA, PLASTIC, DIP-8 | Rochester Electronics LLC | OP290GPZ vs OP290GP |