Part Details for OP293FSZ by Analog Devices Inc
Results Overview of OP293FSZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP293FSZ Information
OP293FSZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP293FSZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4021522
|
Farnell | OP-AMP, 35KHZ, -40 TO 125DEG C, NSOIC-8 COO: CN RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$4.4449 / $10.1259 | Buy Now |
|
|
Analog Devices Inc | MICROPOWER RAIL TO RAIL Package Multiple: 98 | 51 |
|
$3.3100 / $9.3800 | Buy Now |
|
DISTI #
OP293FSZ
|
TME | IC: operational amplifier, 35kHz, Ch: 2, SO8, tube, IB: 20nA, Iio: 4nA Min Qty: 1 | 0 |
|
$10.9000 / $14.7000 | RFQ |
|
|
ComSIT USA | PRECISION, MICROPOWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
OP293FSZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 86 |
|
$4.4000 / $5.0400 | Buy Now |
|
|
Chip Stock | OperationalAmplifier,Dual,35Mhz,2,0.015V/S,2VTo18V,Soic,8RohsCompliant:Yes | 20500 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 35KHZ RRO 8SOIC | 16000 |
|
$7.0244 / $10.5366 | Buy Now |
US Tariff Estimator: OP293FSZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OP293FSZ
OP293FSZ Part Data Attributes
|
|
OP293FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP293FSZ
Analog Devices Inc
Precision, Micropower Dual Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Common-mode Reject Ratio-Min | 92 Db | |
| Common-mode Reject Ratio-Nom | 116 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 350 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.015 V/Us | |
| Supply Current-Max | 14.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 35 | |
| Voltage Gain-Min | 50000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for OP293FSZ
This table gives cross-reference parts and alternative options found for OP293FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP293FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP293FSZ-REEL7 | Analog Devices Inc | $4.7218 | Precision, Micropower Dual Op Amp | OP293FSZ vs OP293FSZ-REEL7 |
| OP293FS-REEL | Analog Devices Inc | Check for Price | DUAL OP-AMP, 350uV OFFSET-MAX, 0.035MHz BAND WIDTH, PDSO8, SOIC-8 | OP293FSZ vs OP293FS-REEL |
| OP293FS-REEL7 | Analog Devices Inc | Check for Price | DUAL OP-AMP, 350uV OFFSET-MAX, 0.035MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | OP293FSZ vs OP293FS-REEL7 |
| OP293FSZ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 350 uV OFFSET-MAX, 0.035 MHz BAND WIDTH, PDSO8, SOIC-8 | OP293FSZ vs OP293FSZ |
| OP293FS | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 350 uV OFFSET-MAX, 0.035 MHz BAND WIDTH, PDSO8, SOIC-8 | OP293FSZ vs OP293FS |
| OP293FS | Analog Devices Inc | Check for Price | DUAL OP-AMP, 350uV OFFSET-MAX, 0.035MHz BAND WIDTH, PDSO8, SOIC-8 | OP293FSZ vs OP293FS |
| OP293ES | Analog Devices Inc | Check for Price | DUAL OP-AMP, 200uV OFFSET-MAX, 0.035MHz BAND WIDTH, PDSO8, SOIC-8 | OP293FSZ vs OP293ES |
| OP293ESZ-REEL | Analog Devices Inc | Check for Price | Precision, Micropower Dual Op Amp | OP293FSZ vs OP293ESZ-REEL |
| OP293ES-REEL7 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 200 uV OFFSET-MAX, 0.035 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | OP293FSZ vs OP293ES-REEL7 |
OP293FSZ Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OP293FSZ is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (125°C/W) of the package.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a series resistor in the feedback path to reduce the gain-bandwidth product.
-
The recommended input impedance for the OP293FSZ is in the range of 1kΩ to 10kΩ. This ensures that the input bias current is minimized, and the amplifier's performance is optimized.
-
While the OP293FSZ can be used as a comparator, it's not the most suitable choice. The OP293FSZ is an op-amp designed for amplification, not comparison. For comparator applications, consider using a dedicated comparator IC, such as the AD8561 or AD9671, which are optimized for high-speed comparison and have built-in hysteresis.
-
To protect the OP293FSZ from overvoltage conditions, use voltage clamping diodes (e.g., 1N4148) on the input pins to limit the voltage to the maximum rated value (±15V). Additionally, consider using a voltage regulator or a transient voltage suppressor (TVS) to regulate the power supply voltage.