Part Details for OP296GSZ-REEL7 by Analog Devices Inc
Results Overview of OP296GSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP296GSZ-REEL7 Information
OP296GSZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP296GSZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AK8043
|
Newark | Op-Amp, 450Khz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:450Khz, Supply Voltage Range:3V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:35Μv Rohs Compliant: Yes |Analog Devices OP296GSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 797 |
|
$2.7500 / $4.9100 | Buy Now |
|
|
Analog Devices Inc | MICROPOWER RAIL-RAIL INPUT&OUT Min Qty: 1 Package Multiple: 1000 | 1315 |
|
$2.7500 / $6.8600 | Buy Now |
|
DISTI #
OP296GSZ-REEL7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.8800 | Buy Now |
|
|
Chip Stock | ROHS3CompliantEAR99OP296MatteTin(Sn)opampbuffercircuit4.9mm0.16mA300muV350kHz | 38500 |
|
RFQ | |
|
|
Greenchips | Date Code: 19+/TW | 1088 |
|
$1.9646 / $2.4000 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 450KHZ RRO 8SOIC | 35000 |
|
$1.3653 / $1.7635 | Buy Now |
US Tariff Estimator: OP296GSZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OP296GSZ-REEL7
OP296GSZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP296GSZ-REEL7 Part Data Attributes
|
|
OP296GSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP296GSZ-REEL7
Analog Devices Inc
Micropower, RRIO Dual Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bias Current-Max (IIB) @25C | 0.05 µA | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 650 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 0.16 Ma | |
| Supply Voltage Limit-Max | 15 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 350 | |
| Voltage Gain-Min | 80000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OP296GSZ-REEL7
This table gives cross-reference parts and alternative options found for OP296GSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP296GSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP296GSZ | Analog Devices Inc | $3.1598 | Micropower, RRIO Dual Op Amp | OP296GSZ-REEL7 vs OP296GSZ |
| OP296GSZ-REEL | Analog Devices Inc | $3.2393 | Micropower, RRIO Dual Op Amp | OP296GSZ-REEL7 vs OP296GSZ-REEL |
| OP296GSZ | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | OP296GSZ-REEL7 vs OP296GSZ |
| OP296GS | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | OP296GSZ-REEL7 vs OP296GS |
| OP296GS-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | OP296GSZ-REEL7 vs OP296GS-REEL |
| OP296GS | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, SOIC-8 | OP296GSZ-REEL7 vs OP296GS |
OP296GSZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the OP296GSZ involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device.
-
Ensure good airflow around the device, avoid overheating nearby components, and consider using a heat sink if the device is expected to operate in high-temperature environments.
-
Common mistakes to avoid include not following proper PCB layout guidelines, not using decoupling capacitors, and not ensuring the device is operated within its specified voltage and temperature ranges.
-
Troubleshooting the OP296GSZ involves checking the power supply, input and output signals, and PCB layout for any issues. Use an oscilloscope to visualize the signals and identify any anomalies.
-
The OP296GSZ is a general-purpose op-amp and may not be suitable for high-reliability or safety-critical applications. Consider using a more specialized device or consulting with a reliability engineer for such applications.