Part Details for OP297AZ/883 by Analog Devices Inc
Overview of OP297AZ/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP297AZ/883
OP297AZ/883 CAD Models
OP297AZ/883 Part Data Attributes:
|
OP297AZ/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP297AZ/883
Analog Devices Inc
IC DUAL OP-AMP, 100 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00045 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 2000000 | |
Width | 7.62 mm |
Alternate Parts for OP297AZ/883
This table gives cross-reference parts and alternative options found for OP297AZ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP297AZ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP297AZ | IC DUAL OP-AMP, 50 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP297AZ/883 vs OP297AZ |
OP297AZ | DUAL OP-AMP, 50uV OFFSET-MAX, 0.5MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | OP297AZ/883 vs OP297AZ |
OP77EP | Operational Amplifier, 1 Func, 55uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | OP297AZ/883 vs OP77EP |
OP37EN8 | OP-37 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | OP297AZ/883 vs OP37EN8 |
OP297EZ | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297AZ/883 vs OP297EZ |
OP37EN8#PBF | Low Noise, High Speed Precision Operational Amplifiers | Analog Devices Inc | OP297AZ/883 vs OP37EN8#PBF |