-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Bias Current Precision (Dual) Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8864
|
Newark | Op-Amp, 500Khz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:± 2V To ± 20V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP297GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$5.5200 / $8.0800 | Buy Now |
DISTI #
505-OP297GSZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1048 In Stock |
|
$3.8471 / $7.0400 | Buy Now |
DISTI #
584-OP297GSZ
|
Mouser Electronics | Precision Amplifiers DUAL LOW PWR PREC OP AMP RoHS: Compliant | 11567 |
|
$3.8100 / $7.0400 | Buy Now |
|
Analog Devices Inc | DUAL LOW PWR PREC OP AMP Min Qty: 1 Package Multiple: 98 | 220 |
|
$2.9300 / $7.0400 | Buy Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Rochester Electronics | OP297 - Dual Low Bias Current Precision Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$3.6300 / $4.2700 | Buy Now |
DISTI #
OP297GSZ
|
TME | IC: operational amplifier, 500kHz, Ch: 2, SO8, ±2÷20VDC,4÷40VDC Min Qty: 1 | 0 |
|
$4.5600 / $6.1600 | RFQ |
|
Ameya Holding Limited | Operational amplifier, 500kHz, Channels: 2, SO8, 4÷40/±2÷20VDC | 1568 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Dual 50pA 500kHz SOIC-8 Operational Amplifier ROHS | 879 |
|
$2.0837 / $2.1422 | Buy Now |
DISTI #
4021537
|
element14 Asia-Pacific | OP-AMP, 500KHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$4.0313 / $7.3943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP297GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP297GSZ
Analog Devices Inc
Low Bias Current Precision (Dual) Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00075 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 108 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 800000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP297GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP297GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP297GS-REEL | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GSZ vs OP297GS-REEL |
OP297GS | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GSZ vs OP297GS |
OP297GSZ-REEL | Low Bias Current Precision (Dual) Operational Amplifier | Analog Devices Inc | OP297GSZ vs OP297GSZ-REEL |
OP297GBC | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8, | Precision Monolithics Inc | OP297GSZ vs OP297GBC |
OP297GSZ-REEL7 | DUAL OP-AMP, 400 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP297GSZ vs OP297GSZ-REEL7 |
OP297GSZ | DUAL OP-AMP, 400 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP297GSZ vs OP297GSZ |
OP297GS-REEL | DUAL OP-AMP, 400 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP297GSZ vs OP297GS-REEL |