Part Details for OP37AJ by Maxim Integrated Products
Overview of OP37AJ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for OP37AJ
OP37AJ CAD Models
OP37AJ Part Data Attributes
|
OP37AJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
OP37AJ
Maxim Integrated Products
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 122 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | O-XBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 250000 |
Alternate Parts for OP37AJ
This table gives cross-reference parts and alternative options found for OP37AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8773801GA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP37AJ vs 5962-8773801GA |
OP-37BT/883 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | OP37AJ vs OP-37BT/883 |
ASOP-37AJ | Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8, TO-99, 8 PIN | Calogic Inc | OP37AJ vs ASOP-37AJ |
LM607BMH | IC OP-AMP, 60 uV OFFSET-MAX, 1.8 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | OP37AJ vs LM607BMH |
HA2-5130-7 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OP37AJ vs HA2-5130-7 |
5962-8773802VGX | IC OP-AMP, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | OP37AJ vs 5962-8773802VGX |
ADOP-37BH | IC OP-AMP, 60 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP37AJ vs ADOP-37BH |
5962-8757802GX | IC OP-AMP, 60 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Linear Technology | OP37AJ vs 5962-8757802GX |
5962-8856701GX | IC OP-AMP, 60 uV OFFSET-MAX, MBCY8, 0.370 X 0.185 INCH, METAL CAN, 8 PIN, Operational Amplifier | Linear Technology | OP37AJ vs 5962-8856701GX |
OPA37AJ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | OP37AJ vs OPA37AJ |