Part Details for OP37EJ by Maxim Integrated Products
Overview of OP37EJ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for OP37EJ
OP37EJ CAD Models
OP37EJ Part Data Attributes
|
OP37EJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
OP37EJ
Maxim Integrated Products
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | O-XBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 250000 |
Alternate Parts for OP37EJ
This table gives cross-reference parts and alternative options found for OP37EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA37EJ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | OP37EJ vs OPA37EJ |
MAX437CSA | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | OP37EJ vs MAX437CSA |
OP37BIEJ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP37EJ vs OP37BIEJ |
MAX437MJA | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, CDIP8, CERDIP-8 | Rochester Electronics LLC | OP37EJ vs MAX437MJA |