Part Details for OP37EP by Maxim Integrated Products
Overview of OP37EP by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for OP37EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OP37 Low-Noise Precision Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5496 |
|
$4.8600 / $5.7200 | Buy Now |
Part Details for OP37EP
OP37EP CAD Models
OP37EP Part Data Attributes
|
OP37EP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
OP37EP
Maxim Integrated Products
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 250000 | |
Width | 7.62 mm |
Alternate Parts for OP37EP
This table gives cross-reference parts and alternative options found for OP37EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX427MJA | OP-AMP, 50uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | OP37EP vs MAX427MJA |
OP27EP | OP-AMP, 60uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP37EP vs OP27EP |
MAX437EPA | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OP37EP vs MAX437EPA |
MAX427MJA | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | OP37EP vs MAX427MJA |
OP-37EN | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDIP8, | Raytheon Semiconductor | OP37EP vs OP-37EN |
MAX437EPA | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | OP37EP vs MAX437EPA |
OP37EP+ | Operational Amplifier, 1 Func, 50uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | OP37EP vs OP37EP+ |
OP37EP | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | OP37EP vs OP37EP |
MAX437MJA | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | OP37EP vs MAX437MJA |
OP-37EP | OP-AMP, 60uV OFFSET-MAX, 63MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP37EP vs OP-37EP |