Part Details for OP37EZ by Analog Devices Inc
Overview of OP37EZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for OP37EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP37EZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | LOW-NOISE PRECISION HI-SP Min Qty: 1 Package Multiple: 48 | 144 |
|
$31.3500 / $49.4900 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Ceramic, DIP | 1 |
|
$32.4690 | Buy Now |
|
Rochester Electronics | OP37 - Low Noise, Precision, High Speed Operational Amplifier (AVCL5) RoHS: Not Compliant Status: Active Min Qty: 1 | 32 |
|
$22.6700 / $26.6700 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 63MHZ 8DIP | 8000 |
|
RFQ |
Part Details for OP37EZ
OP37EZ CAD Models
OP37EZ Part Data Attributes
|
OP37EZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP37EZ
Analog Devices Inc
Low Noise, Precision, High Speed Operational Amplifier (AVCL≥5)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 122 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 800000 | |
Width | 7.62 mm |
Alternate Parts for OP37EZ
This table gives cross-reference parts and alternative options found for OP37EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-37ED | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | OP37EZ vs OP-37ED |