Part Details for OP37G by Analog Devices Inc
Overview of OP37G by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for OP37G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 60 uV OFFSET-MAX, 63 MHz BAND WIDTH, UUC7 | 98 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | OP-AMP, 60 uV OFFSET-MAX, 63 MHz BAND WIDTH, UUC7 | 3 |
|
$5.0000 / $6.0000 | Buy Now |
Part Details for OP37G
OP37G CAD Models
OP37G Part Data Attributes:
|
OP37G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP37G
Analog Devices Inc
IC OP-AMP, 60 uV OFFSET-MAX, 63 MHz BAND WIDTH, UUC7, DIE-8/7, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE-8/7 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.055 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-XUUC-N7 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 800000 |
Alternate Parts for OP37G
This table gives cross-reference parts and alternative options found for OP37G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-37G | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, 0.057 X 0.099 INCH, DIE-7 | Linear Integrated Systems | OP37G vs OP-37G |
OP-37G | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, DIE | Precision Monolithics Inc | OP37G vs OP-37G |