Part Details for OP37GS-REEL7 by Analog Devices Inc
Overview of OP37GS-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP37GS-REEL7
OP37GS-REEL7 CAD Models
OP37GS-REEL7 Part Data Attributes
|
OP37GS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP37GS-REEL7
Analog Devices Inc
IC OP-AMP, 220 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 400000 | |
Width | 3.9 mm |
Alternate Parts for OP37GS-REEL7
This table gives cross-reference parts and alternative options found for OP37GS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37GS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP37GSZ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP37GS-REEL7 vs OP37GSZ |
OP37GS+T | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | OP37GS-REEL7 vs OP37GS+T |
OP37GS-REEL7 | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP37GS-REEL7 vs OP37GS-REEL7 |
OP37GSZ-REEL | Low Noise, Precision, High Speed Operational Amplifier (AVCL≥5) | Analog Devices Inc | OP37GS-REEL7 vs OP37GSZ-REEL |
OP37GSZ-REEL7 | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | OP37GS-REEL7 vs OP37GSZ-REEL7 |
OP37GS-REEL | IC OP-AMP, 220 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP37GS-REEL7 vs OP37GS-REEL |
OP37GS | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP37GS-REEL7 vs OP37GS |
OP37GSZ | Low Noise, Precision, High Speed Operational Amplifier (AVCL≥5) | Analog Devices Inc | OP37GS-REEL7 vs OP37GSZ |
OP37GS+ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP37GS-REEL7 vs OP37GS+ |
OP37GS | IC OP-AMP, 220 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP37GS-REEL7 vs OP37GS |