-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Offset, Low Power Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8866
|
Newark | Op-Amp, 500Khz, 0 To 70Deg C, Wsoic-16, No. Of Channels:4Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:± 3V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP400GSZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1310 |
|
$8.7000 | Buy Now |
DISTI #
OP400GSZ-REELCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2198 In Stock |
|
$10.0076 / $15.8000 | Buy Now |
DISTI #
584-OP400GSZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps SO-16 WITH TAPE & REEL RoHS: Compliant | 14486 |
|
$9.5000 / $15.2700 | Buy Now |
DISTI #
E54:1762_00117322
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±20V 16-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2340 | Europe - 5000 |
|
$9.2130 | Buy Now |
DISTI #
V72:2272_06228383
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±20V 16-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2403 Container: Cut Strips | Americas - 367 |
|
$10.0000 / $14.6940 | Buy Now |
|
Analog Devices Inc | SO-16 WITH TAPE & REEL Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$10.0076 / $15.8000 | Buy Now |
DISTI #
73478027
|
Verical | Op Amp Quad Low Power Amplifier ±20V 16-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2340 | Americas - 5000 |
|
$9.2130 | Buy Now |
DISTI #
77587656
|
Verical | Op Amp Quad Low Power Amplifier ±20V 16-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 367 |
|
$10.0000 / $14.6940 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 500KHZ 16SOIC | 1000 |
|
RFQ | |
DISTI #
OP400GSZ-REEL
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP400GSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP400GSZ-REEL
Analog Devices Inc
Low Offset, Low Power Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.012 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Min | 105 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 3.1 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 1000000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for OP400GSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP400GSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP400GS | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16, SOL-16 | Precision Monolithics Inc | OP400GSZ-REEL vs OP400GS |
OP400GSZ | QUAD OP-AMP, 400000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Rochester Electronics LLC | OP400GSZ-REEL vs OP400GSZ |
OP400GSZ | Low Offset, Low Power Quad Op Amp | Analog Devices Inc | OP400GSZ-REEL vs OP400GSZ |
OP400GS | QUAD OP-AMP, 400000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | OP400GSZ-REEL vs OP400GS |
OP400GS-REEL | Low Offset, Low Power Quad Op Amp | Analog Devices Inc | OP400GSZ-REEL vs OP400GS-REEL |