-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Offset, Low Power Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6548
|
Newark | Op-Amp, 500Khz, -40 To 85Deg C, Wsoic-16, No. Of Channels:4Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:± 3V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP400HSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$14.1300 / $20.4500 | Buy Now |
DISTI #
505-OP400HSZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1064 In Stock |
|
$13.5906 / $19.6800 | Buy Now |
DISTI #
584-OP400HSZ
|
Mouser Electronics | Precision Amplifiers SOL-16 MARKED AS "OP400H" RoHS: Compliant | 39 |
|
$13.5800 / $19.6700 | Buy Now |
|
Analog Devices Inc | SOL-16 MARKED AS "OP400H" Min Qty: 1 Package Multiple: 47 | 1529 |
|
$9.1300 / $19.6800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 13 |
|
$24.1508 | Buy Now |
|
Ameya Holding Limited | OP400HSZ 运算放大器, 0.5MHz, 差分输出, 16针 SOIC W封装 | 1059 |
|
RFQ | |
DISTI #
SMC-OP400HSZ
|
Sensible Micro Corporation | Sol-16 Marked As Op400H RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 12 |
|
$15.4945 / $16.6732 | RFQ |
DISTI #
4021550
|
element14 Asia-Pacific | OP-AMP, 500KHZ, -40 TO 85DEG C, WSOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$14.0172 / $20.6837 | Buy Now |
DISTI #
4021550
|
Farnell | OP-AMP, 500KHZ, -40 TO 85DEG C, WSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 32 |
|
$13.4727 / $19.5022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP400HSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP400HSZ
Analog Devices Inc
Low Offset, Low Power Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 3.1 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 1500000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for OP400HSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP400HSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP400HSZ-REEL | Low Offset, Low Power Quad Op Amp | Analog Devices Inc | OP400HSZ vs OP400HSZ-REEL |
OP400HS-REEL | QUAD OP-AMP, 400000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | OP400HSZ vs OP400HS-REEL |
OP400HS | Low Offset, Low Power Quad Op Amp | Analog Devices Inc | OP400HSZ vs OP400HS |
OP400HS | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16, | Precision Monolithics Inc | OP400HSZ vs OP400HS |