There are no models available for this part yet.
Overview of OP450GS by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP450GS by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-OP450GS-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 146 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
89434 In Stock |
|
$2.0600 | Buy Now | |
Rochester Electronics | CMOS Single-Supply Rail-To-Rail Input/Output Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 89434 |
|
$1.7700 / $2.0800 | Buy Now |
CAD Models for OP450GS by Analog Devices Inc
Part Data Attributes for OP450GS by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00006 µA
|
Bias Current-Max (IIB) @25C
|
0.0006 µA
|
Common-mode Reject Ratio-Nom
|
60 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power
|
YES
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
2.7 V/us
|
Supply Current-Max
|
7 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
2000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for OP450GS
This table gives cross-reference parts and alternative options found for OP450GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP450GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS934AIN | Micropower amplifier with CMOS inputs | STMicroelectronics | OP450GS vs TS934AIN |
TS934BIN | QUAD OP-AMP, 2000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | OP450GS vs TS934BIN |
AD8534AN | IC QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Analog Devices Inc | OP450GS vs AD8534AN |
TS954IN | Real input & output rail to rail / low distortion (0.01%) | STMicroelectronics | OP450GS vs TS954IN |
Related Parts for OP450GS
-
OP37EN8Operational Amplifiers
-
OAC5Other Analog ICs
-
NVTFS4C10NWFTAGPower Field-Effect Transistors
-
SN75152NLine Driver or Receivers
-
OR2T40A7BC432-DBField Programmable Gate Arrays
-
NSD070ALT1GRectifier Diodes
-
NX7002BKSXSmall Signal Field-Effect Transistors
-
NJM2070DAudio/Video Amplifiers
-
OMAPL138AZWTA3Digital Signal Processors