-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 MHz Rail-to-Rail Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6555
|
Newark | Op-Amp, 15Mhz, -40 To 125Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:15Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices OP462GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$8.7900 / $12.3000 | Buy Now |
DISTI #
OP462GSZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1333 In Stock |
|
$6.7084 / $11.8300 | Buy Now |
DISTI #
584-OP462GSZ
|
Mouser Electronics | Operational Amplifiers - Op Amps QUAD 15 MHZ OP AMP RoHS: Compliant | 396 |
|
$6.7000 / $11.8100 | Buy Now |
|
Analog Devices Inc | QUAD 15 MHZ OP AMP Min Qty: 1 Package Multiple: 56 | 491 |
|
$4.8400 / $11.8300 | Buy Now |
|
Onlinecomponents.com | Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N Tube RoHS: Compliant |
6 In Stock |
|
$5.8900 / $28.5200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 63 |
|
$14.8095 | Buy Now |
|
ComSIT USA | 15 MHZ RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant | Europe - 13 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ | |
|
New Advantage Corporation | QUAD OP-AMP, 800uV OFFSET-MAX, 15MHzBANDWIDTH,PDSO14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 187 |
|
$5.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP462GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP462GSZ
Analog Devices Inc
15 MHz Rail-to-Rail Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.65 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP462GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP462GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP462GS-REEL7 | QUAD OP-AMP, 800uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14 | Analog Devices Inc | OP462GSZ vs OP462GS-REEL7 |
OP462GSZ-REEL | 15 MHz Rail-to-Rail Quad Op Amp | Analog Devices Inc | OP462GSZ vs OP462GSZ-REEL |
OP462GSZ-REEL7 | 15 MHz Rail-to-Rail Quad Op Amp | Analog Devices Inc | OP462GSZ vs OP462GSZ-REEL7 |
OP462GS-REEL | QUAD OP-AMP, 800uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14 | Analog Devices Inc | OP462GSZ vs OP462GS-REEL |
OP462GSZ-REEL | QUAD OP-AMP, 800 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Rochester Electronics LLC | OP462GSZ vs OP462GSZ-REEL |