Part Details for OP481GRU by Analog Devices Inc
Overview of OP481GRU by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP481GRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ULTRALOW POWER, RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14 RoHS: Not Compliant | Europe - 600 |
|
RFQ |
Part Details for OP481GRU
OP481GRU CAD Models
OP481GRU Part Data Attributes:
|
OP481GRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP481GRU
Analog Devices Inc
IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.028 V/us | |
Supply Current-Max | 0.024 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 105 | |
Voltage Gain-Min | 2000 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for OP481GRU
This table gives cross-reference parts and alternative options found for OP481GRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP481GRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP481GRUZ-REEL | Ultralow Power, Rail-to-Rail Output Operational Amplifier (Quad) | Analog Devices Inc | OP481GRU vs OP481GRUZ-REEL |
OP481GRU-REEL | IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDSO14, MO-153AB-1,TSSOP-14, Operational Amplifier | Analog Devices Inc | OP481GRU vs OP481GRU-REEL |