Part Details for OP481GS-REEL7 by Analog Devices Inc
Overview of OP481GS-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP481GS-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UltraLow Power, Rail-To-Rail Output Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1474 |
|
$4.7000 / $5.5300 | Buy Now |
Part Details for OP481GS-REEL7
OP481GS-REEL7 CAD Models
OP481GS-REEL7 Part Data Attributes
|
OP481GS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP481GS-REEL7
Analog Devices Inc
IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 28000 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 105 | |
Width | 3.9 mm |
Alternate Parts for OP481GS-REEL7
This table gives cross-reference parts and alternative options found for OP481GS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP481GS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP481GSZ-REEL7 | Ultralow Power, Rail-to-Rail Output Operational Amplifier (Quad) | Analog Devices Inc | OP481GS-REEL7 vs OP481GSZ-REEL7 |
OP481GS-REEL | QUAD OP-AMP, 2500uV OFFSET-MAX, 0.105MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14 | Analog Devices Inc | OP481GS-REEL7 vs OP481GS-REEL |
OP481GSZ-REEL | QUAD OP-AMP, 2500uV OFFSET-MAX, 0.105MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Analog Devices Inc | OP481GS-REEL7 vs OP481GSZ-REEL |