Part Details for OP482GSZ by Analog Devices Inc
Overview of OP482GSZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP482GSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8874
|
Newark | Op-Amp, 4Mhz, -40 To 85Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices OP482GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$5.3200 / $7.3800 | Buy Now |
DISTI #
45P6128
|
Newark | Operational Amplifier, Quad, 4 Mhz, 4, 9 V/ S, 4.5V To 18V, Soic, 14 Rohs Compliant: Yes |Analog Devices OP482GSZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
505-OP482GSZ-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1578 In Stock |
|
$3.2642 / $6.5000 | Buy Now |
DISTI #
584-OP482GSZ
|
Mouser Electronics | High Speed Operational Amplifiers QUAD LOW PWR JFET OP AMP RoHS: Compliant | 838 |
|
$3.4300 / $6.4800 | Buy Now |
|
Analog Devices Inc | QUAD LOW PWR JFET OP AMP Min Qty: 1 Package Multiple: 56 | 372 |
|
$2.4300 / $6.5000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, SOP | 1 |
|
$5.8500 / $7.0200 | Buy Now |
DISTI #
OP482GSZ
|
TME | IC: operational amplifier, 4MHz, Ch: 4, SO14, ±4.5÷18VDC,9÷36VDC Min Qty: 1 | 0 |
|
$4.0600 / $5.4800 | RFQ |
DISTI #
OP482GSZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 168 | 0 |
|
$3.1800 / $3.3000 | Buy Now |
|
Win Source Electronics | Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC N Tube / IC OPAMP GP 4MHZ 14SOIC | 20000 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for OP482GSZ
OP482GSZ CAD Models
OP482GSZ Part Data Attributes
|
OP482GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP482GSZ
Analog Devices Inc
Low Power, High Speed JFET Quad Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, NSOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 7 V/us | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
Alternate Parts for OP482GSZ
This table gives cross-reference parts and alternative options found for OP482GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP482GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP482GS-REEL7 | Low Power, High Speed JFET Quad Operational Amplifier | Analog Devices Inc | OP482GSZ vs OP482GS-REEL7 |
OP482GSZ-REEL7 | Low Power, High Speed JFET Quad Operational Amplifier | Analog Devices Inc | OP482GSZ vs OP482GSZ-REEL7 |