Part Details for OP490GS by Analog Devices Inc
Overview of OP490GS by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP490GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$9.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 16 Pin, Plastic, SOP | 2 |
|
$12.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 16 Pin, Plastic, SOP | 61 |
|
$16.9251 / $21.7609 | Buy Now |
Part Details for OP490GS
OP490GS CAD Models
OP490GS Part Data Attributes
|
OP490GS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP490GS
Analog Devices Inc
IC QUAD OP-AMP, 1500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 12000 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 20 | |
Voltage Gain-Min | 100000 | |
Width | 7.5 mm |
Alternate Parts for OP490GS
This table gives cross-reference parts and alternative options found for OP490GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP490GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP490GSZ-REEL | Low Voltage Micropower Quad Operational Amplifier | Analog Devices Inc | OP490GS vs OP490GSZ-REEL |
OP490GSZ | Low Voltage Micropower Quad Operational Amplifier | Analog Devices Inc | OP490GS vs OP490GSZ |
OP490GS | Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO16, | Precision Monolithics Inc | OP490GS vs OP490GS |
OP490GS-REEL | IC QUAD OP-AMP, 1500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier | Analog Devices Inc | OP490GS vs OP490GS-REEL |