Part Details for OP490GSZ-REEL by Analog Devices Inc
Overview of OP490GSZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP490GSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-OP490GSZ-REELCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2417 In Stock |
|
$10.4777 / $16.5400 | Buy Now |
DISTI #
584-OP490GSZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps MICROPOWER QUAD OP AMP RoHS: Compliant | 1337 |
|
$10.4700 / $16.4900 | Buy Now |
|
Analog Devices Inc | MICROPOWER QUAD OP AMP Min Qty: 1 Package Multiple: 1000 | 484 |
|
$10.4777 / $16.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 95 |
|
$8.1000 / $13.5000 | Buy Now |
|
Quest Components | 76 |
|
$11.2500 / $18.0000 | Buy Now | |
|
Ameya Holding Limited | IC OPAMP GP 20KHZ 16SOIC | 484 |
|
RFQ |
Part Details for OP490GSZ-REEL
OP490GSZ-REEL CAD Models
OP490GSZ-REEL Part Data Attributes
|
OP490GSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP490GSZ-REEL
Analog Devices Inc
Low Voltage Micropower Quad Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 12000 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20 | |
Voltage Gain-Min | 100000 | |
Width | 7.5 mm |
Alternate Parts for OP490GSZ-REEL
This table gives cross-reference parts and alternative options found for OP490GSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP490GSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP490GS | IC QUAD OP-AMP, 1500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier | Analog Devices Inc | OP490GSZ-REEL vs OP490GS |
OP490GSZ | Low Voltage Micropower Quad Operational Amplifier | Analog Devices Inc | OP490GSZ-REEL vs OP490GSZ |
OP490GS | Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO16, | Precision Monolithics Inc | OP490GSZ-REEL vs OP490GS |
OP490GS-REEL | IC QUAD OP-AMP, 1500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier | Analog Devices Inc | OP490GSZ-REEL vs OP490GS-REEL |