There are no models available for this part yet.
Overview of OP496GS by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP496GSZ-REEL | Analog Devices | MICROPOWER RAIL-RAIL INPUT&OUT | |
OP496GSZ | Analog Devices | MICROPOWER RAIL-RAIL INPUT&OUT | |
OP496GSZ-REEL7 | Analog Devices | MICROPOWER RAIL-RAIL INPUT&OUT |
Price & Stock for OP496GS by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 24 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 16 |
|
$3.9200 / $7.8400 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bi-CMOS, 16 Pin, Plastic, SOP | 28 |
|
$6.3300 / $9.4950 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bi-CMOS, 16 Pin, Plastic, SOP | 12 |
|
$5.2500 / $10.5000 | Buy Now | ||
Rochester Electronics | Micropower, Rail-To-Rail Input and Output Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9309 |
|
$4.2200 / $4.9600 | Buy Now | ||
Win Source Electronics | IC CMOS 4 CIRCUIT 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC | 2090 |
|
$6.3200 / $9.4800 | Buy Now |
CAD Models for OP496GS by Analog Devices Inc
Part Data Attributes for OP496GS by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.05 µA
|
Bias Current-Max (IIB) @25C
|
0.05 µA
|
Common-mode Reject Ratio-Nom
|
65 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
650 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Current-Max
|
0.32 mA
|
Supply Voltage Limit-Max
|
15 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
350
|
Voltage Gain-Min
|
80000
|
Width
|
3.9 mm
|
Alternate Parts for OP496GS
This table gives cross-reference parts and alternative options found for OP496GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP496GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP496GSZ-REEL | Micropower, RRIO Quad Operational Amplifier | Analog Devices Inc | OP496GS vs OP496GSZ-REEL |
OP496GSZ | Micropower, RRIO Quad Operational Amplifier | Analog Devices Inc | OP496GS vs OP496GSZ |
Related Parts for OP496GS
-
OP200GSZOperational Amplifiers
-
DS80C320-ECLMicrocontrollers
-
ADUM1401ARWZOther Analog ICs
-
TPS630242YFFTSwitching Regulator or Controllers
-
LTC1406IGNAnalog to Digital Converters
-
IRF250Power Field-Effect Transistors
-
ADM705ARZ-REELPower Management Circuits
-
FAN7371MXPeripheral Drivers
-
ADM3101EARQZLine Driver or Receivers