Part Details for OP496GSZ-REEL7 by Rochester Electronics LLC
Overview of OP496GSZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP496GSZ-REEL7 | Analog Devices | MICROPOWER RAIL-RAIL INPUT&OUT | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
OP496GSZ-REEL | Analog Devices | MICROPOWER RAIL-RAIL INPUT&OUT |
Part Details for OP496GSZ-REEL7
OP496GSZ-REEL7 CAD Models
OP496GSZ-REEL7 Part Data Attributes
|
OP496GSZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP496GSZ-REEL7
Rochester Electronics LLC
QUAD OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 350 | |
Width | 3.9 mm |