Part Details for OP727AR-REEL7 by Rochester Electronics LLC
Overview of OP727AR-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP727AR-REEL7
OP727AR-REEL7 CAD Models
OP727AR-REEL7 Part Data Attributes:
|
OP727AR-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP727AR-REEL7
Rochester Electronics LLC
DUAL OP-AMP, 300uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 700 | |
Width | 3.9 mm |
Alternate Parts for OP727AR-REEL7
This table gives cross-reference parts and alternative options found for OP727AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP727AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP727AR-REEL | Precision Rail-to-Rail Output Single Supply Dual Op Amp | Analog Devices Inc | OP727AR-REEL7 vs OP727AR-REEL |
OP727AR-REEL7 | Precision Rail-to-Rail Output Single Supply Dual Op Amp | Analog Devices Inc | OP727AR-REEL7 vs OP727AR-REEL7 |
OP727AR | Precision Rail-to-Rail Output Single Supply Dual Op Amp | Analog Devices Inc | OP727AR-REEL7 vs OP727AR |
OP727ARZ | DUAL OP-AMP, 300uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | OP727AR-REEL7 vs OP727ARZ |
OP727AR | DUAL OP-AMP, 300uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | OP727AR-REEL7 vs OP727AR |
OP727AR-REEL | DUAL OP-AMP, 300uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | OP727AR-REEL7 vs OP727AR-REEL |
OP727ARZ-REEL | DUAL OP-AMP, 300uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | OP727AR-REEL7 vs OP727ARZ-REEL |
OP727ARZ-REEL | Precision Rail-to-Rail Output Single Supply Dual Op Amp | Analog Devices Inc | OP727AR-REEL7 vs OP727ARZ-REEL |