-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Rail-to-Rail Output Single Supply Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8889
|
Newark | Op-Amp, 700Khz, -40 To 85Deg C, Tssop-8, No. Of Channels:2Channels, Gain Bandwidth Product:700Khz, Supply Voltage Range:3V To 30V, ± 1.5V To ± 15V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP727ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$3.9400 / $6.2900 | Buy Now |
DISTI #
505-OP727ARUZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2583 In Stock |
|
$2.8250 / $4.2500 | Buy Now |
DISTI #
584-OP727ARUZ
|
Mouser Electronics | Precision Amplifiers DUAL PRECISION RAIL-RAIL OP AMP RoHS: Compliant | 4300 |
|
$3.0200 / $6.0500 | Buy Now |
|
Analog Devices Inc | DUAL PRECISION RAIL-RAIL OP AM Min Qty: 1 Package Multiple: 96 | 517 |
|
$2.2100 / $6.0500 | Buy Now |
DISTI #
OP727ARUZ
|
TME | IC: operational amplifier, 700kHz, Ch: 2, TSSOP8, tube, IB: 11nA Min Qty: 1 | 0 |
|
$3.1500 / $4.7300 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 700KHZ RRO 8TSSOP | 517 |
|
RFQ | |
|
ComSIT USA | PRECISION MICROPOWER SINGLE-SUPPLY OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 52 |
|
RFQ | |
|
Chips Pulse Industry Limited | TSSOP-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 106 |
|
$3.3182 / $4.8893 | Buy Now |
DISTI #
4021607
|
element14 Asia-Pacific | OP-AMP, 700KHZ, -40 TO 85DEG C, TSSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 111 |
|
$3.1734 / $6.3542 | Buy Now |
DISTI #
4021607
|
Farnell | OP-AMP, 700KHZ, -40 TO 85DEG C, TSSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 111 |
|
$3.1285 / $6.0326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP727ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP727ARUZ
Analog Devices Inc
Precision Rail-to-Rail Output Single Supply Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RU-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.45 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 300000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OP727ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP727ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP727ARU | IC DUAL OP-AMP, 300 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8, TSSOP-8, Operational Amplifier | Analog Devices Inc | OP727ARUZ vs OP727ARU |
OP727ARU-REEL | IC DUAL OP-AMP, 300 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, PDSO8, TSSOP-8, Operational Amplifier | Analog Devices Inc | OP727ARUZ vs OP727ARU-REEL |