-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Rail-to-Rail Output Single Supply Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8893
|
Newark | Op-Amp, 700Khz, -40 To 85Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:700Khz, Supply Voltage Range:3V To 30V, ± 1.5V To ± 15V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP747ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$6.7300 / $10.3300 | Buy Now |
DISTI #
OP747ARUZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2462 In Stock |
|
$5.6313 / $9.9300 | Buy Now |
DISTI #
584-OP747ARUZ
|
Mouser Electronics | Precision Amplifiers QUAD PRECISION RAIL-RAIL OP AMP RoHS: Compliant | 270 |
|
$5.6300 / $9.9300 | Buy Now |
|
Analog Devices Inc | QUAD PRECISION RAIL-RAIL OP AM Min Qty: 1 Package Multiple: 96 | 604 |
|
$4.0800 / $9.9300 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC, LEAD FREE | 60 |
|
$7.8116 / $12.6675 | Buy Now |
DISTI #
OP747ARUZ
|
TME | IC: operational amplifier, 700kHz, Ch: 4, TSSOP14, tube, IB: 11nA Min Qty: 1 | 0 |
|
$5.7700 / $8.6500 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 700KHZ RRO 14TSSOP | 493 |
|
RFQ | |
DISTI #
4021611
|
element14 Asia-Pacific | OP-AMP, 700KHZ, -40 TO 85DEG C, TSSOP-14 RoHS: Compliant Min Qty: 1 Container: Each | 111 |
|
$5.7904 / $10.4213 | Buy Now |
DISTI #
4021611
|
Farnell | OP-AMP, 700KHZ, -40 TO 85DEG C, TSSOP-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 111 |
|
$5.5197 / $9.9155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP747ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP747ARUZ
Analog Devices Inc
Precision Rail-to-Rail Output Single Supply Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.45 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 300000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OP747ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP747ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP747ARUZ-REEL7 | QUAD OP-AMP, 300uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO14 | Analog Devices Inc | OP747ARUZ vs OP747ARUZ-REEL7 |
OP747ARU | Operational Amplifier, 4 Func, 300uV Offset-Max, PDSO14, TSSOP-14 | Rochester Electronics LLC | OP747ARUZ vs OP747ARU |
OP747ARUZ-REEL | Operational Amplifier, 4 Func, 300uV Offset-Max, PDSO14, ROHS COMPLIANT, TSSOP-14 | Rochester Electronics LLC | OP747ARUZ vs OP747ARUZ-REEL |
OP747ARU-REEL | Operational Amplifier, 4 Func, 300uV Offset-Max, PDSO14, TSSOP-14 | Rochester Electronics LLC | OP747ARUZ vs OP747ARU-REEL |
OP747ARU | Precision Rail-to-Rail Output Single Supply Quad Op Amp | Analog Devices Inc | OP747ARUZ vs OP747ARU |
OP747ARU-REEL | Precision Rail-to-Rail Output Single Supply Quad Op Amp | Analog Devices Inc | OP747ARUZ vs OP747ARU-REEL |
OP747ARUZ-REEL | Precision Rail-to-Rail Output Single Supply Quad Op Amp | Analog Devices Inc | OP747ARUZ vs OP747ARUZ-REEL |
OP747ARUZ | Operational Amplifier, 4 Func, 300uV Offset-Max, PDSO14, ROHS COMPLIANT, TSSOP-14 | Rochester Electronics LLC | OP747ARUZ vs OP747ARUZ |