Part Details for OP77AZ/883C by Analog Devices Inc
Overview of OP77AZ/883C by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP77AZ/883C
OP77AZ/883C CAD Models
OP77AZ/883C Part Data Attributes
|
OP77AZ/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP77AZ/883C
Analog Devices Inc
IC OP-AMP, 25 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 2000000 | |
Width | 7.62 mm |
Alternate Parts for OP77AZ/883C
This table gives cross-reference parts and alternative options found for OP77AZ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP77AZ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8773802PA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | OP77AZ/883C vs 5962-8773802PA |
OPA77EZ | Operational Amplifier, 1 Func, 45uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | OP77AZ/883C vs OPA77EZ |
OP77AZ/883 | OP-AMP, 25 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | OP77AZ/883C vs OP77AZ/883 |
OP77AZ/883C | OP-AMP, 25 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | OP77AZ/883C vs OP77AZ/883C |
5962-8773802PB | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | OP77AZ/883C vs 5962-8773802PB |
OP77AZ/883 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | OP77AZ/883C vs OP77AZ/883 |
5962-8773802PA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP77AZ/883C vs 5962-8773802PA |
5962-8773802PX | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | OP77AZ/883C vs 5962-8773802PX |