Part Details for OP77AZMDA by Analog Devices Inc
Overview of OP77AZMDA by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP77AZMDA
OP77AZMDA CAD Models
OP77AZMDA Part Data Attributes
|
OP77AZMDA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP77AZMDA
Analog Devices Inc
IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Width | 7.62 mm |
Alternate Parts for OP77AZMDA
This table gives cross-reference parts and alternative options found for OP77AZMDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP77AZMDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA77EZ | Operational Amplifier, 1 Func, 45uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | OP77AZMDA vs OPA77EZ |
OP77AZ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | OP77AZMDA vs OP77AZ |
OP77AZ/883 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | OP77AZMDA vs OP77AZ/883 |
5962-8773802PX | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | OP77AZMDA vs 5962-8773802PX |
OP77AZ/883C | IC OP-AMP, 25 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP77AZMDA vs OP77AZ/883C |
OP77AZ/883 | OP-AMP, 25 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | OP77AZMDA vs OP77AZ/883 |
OP77EZ | Operational Amplifier, 1 Func, 45uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP77AZMDA vs OP77EZ |
5962-8773802PX | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP77AZMDA vs 5962-8773802PX |
5962-8773802PB | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | OP77AZMDA vs 5962-8773802PB |
5962-8773802PA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | OP77AZMDA vs 5962-8773802PA |