Datasheets
OP77AZMDA by: Analog Devices Inc

IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, Operational Amplifier

Part Details for OP77AZMDA by Analog Devices Inc

Overview of OP77AZMDA by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for OP77AZMDA

OP77AZMDA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OP77AZMDA Part Data Attributes

OP77AZMDA Analog Devices Inc
Buy Now Datasheet
Compare Parts:
OP77AZMDA Analog Devices Inc IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, Operational Amplifier
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIP
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.004 µA
Input Offset Voltage-Max 60 µV
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.3 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 600
Width 7.62 mm

Alternate Parts for OP77AZMDA

This table gives cross-reference parts and alternative options found for OP77AZMDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP77AZMDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA77EZ Operational Amplifier, 1 Func, 45uV Offset-Max, BIPolar, CDIP8, Burr-Brown Corp OP77AZMDA vs OPA77EZ
OP77AZ Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Precision Monolithics Inc OP77AZMDA vs OP77AZ
OP77AZ/883 Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Precision Monolithics Inc OP77AZMDA vs OP77AZ/883
5962-8773802PX Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, Raytheon Semiconductor OP77AZMDA vs 5962-8773802PX
OP77AZ/883C IC OP-AMP, 25 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier Analog Devices Inc OP77AZMDA vs OP77AZ/883C
OP77AZ/883 OP-AMP, 25 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 Rochester Electronics LLC OP77AZMDA vs OP77AZ/883
OP77EZ Operational Amplifier, 1 Func, 45uV Offset-Max, BIPolar, CDIP8, Precision Monolithics Inc OP77AZMDA vs OP77EZ
5962-8773802PX Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, Precision Monolithics Inc OP77AZMDA vs 5962-8773802PX
5962-8773802PB Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc OP77AZMDA vs 5962-8773802PB
5962-8773802PA Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, Raytheon Semiconductor OP77AZMDA vs 5962-8773802PA
Part Number Description Manufacturer Compare
5962-8773802PB Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 Precision Monolithics Inc OP77AZMDA vs 5962-8773802PB
5962-8773802PX Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, Precision Monolithics Inc OP77AZMDA vs 5962-8773802PX
5962-8773802PA Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, Raytheon Semiconductor OP77AZMDA vs 5962-8773802PA
OP77AZ Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Precision Monolithics Inc OP77AZMDA vs OP77AZ
5962-8773802PA Next Generation OP07, Ultralow Offset Voltage Operational Amplifier Analog Devices Inc OP77AZMDA vs 5962-8773802PA
OP77AZ IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier Analog Devices Inc OP77AZMDA vs OP77AZ
OP77EZ Operational Amplifier, 1 Func, 45uV Offset-Max, BIPolar, CDIP8, Precision Monolithics Inc OP77AZMDA vs OP77EZ
OPA77EZ Operational Amplifier, 1 Func, 45uV Offset-Max, BIPolar, CDIP8, Burr-Brown Corp OP77AZMDA vs OPA77EZ
5962-8773802PX IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier Analog Devices Inc OP77AZMDA vs 5962-8773802PX
OP77AZ/883 Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Precision Monolithics Inc OP77AZMDA vs OP77AZ/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP77AZMDA by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP77AZMDA by Analog Devices Inc

  • Please alert me when OP77AZMDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OP77AZMDA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP77AZMDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OP77AZMDA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP77AZMDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP77AZMDA by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: