Part Details for OP90GS+ by Rochester Electronics LLC
Overview of OP90GS+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP90GS+
OP90GS+ CAD Models
OP90GS+ Part Data Attributes:
|
OP90GS+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP90GS+
Rochester Electronics LLC
OP-AMP, 675uV OFFSET-MAX, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 675 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 12000 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for OP90GS+
This table gives cross-reference parts and alternative options found for OP90GS+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP90GS+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP90GSZ-REEL7 | Precision, Low Voltage Micropower Operational Amplifier | Analog Devices Inc | OP90GS+ vs OP90GSZ-REEL7 |
OP90GS | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SO-8 | Precision Monolithics Inc | OP90GS+ vs OP90GS |
OP90GSZ | OP-AMP, 675 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GS+ vs OP90GSZ |
OP90GS+ | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP90GS+ vs OP90GS+ |
OP90GS | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP90GS+ vs OP90GS |
OP90GS-REEL | OP-AMP, 675 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GS+ vs OP90GS-REEL |
OP90GS-REEL7 | OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | OP90GS+ vs OP90GS-REEL7 |
OP90GS | OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GS+ vs OP90GS |
OP90GSZ-REEL | Precision, Low Voltage Micropower Operational Amplifier | Analog Devices Inc | OP90GS+ vs OP90GSZ-REEL |
OP90GS+T | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | OP90GS+ vs OP90GS+T |