Part Details for OP97AZ/883C by Analog Devices Inc
Overview of OP97AZ/883C by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for OP97AZ/883C
OP97AZ/883C CAD Models
OP97AZ/883C Part Data Attributes
|
OP97AZ/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP97AZ/883C
Analog Devices Inc
IC OP-AMP, 60 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Common-mode Reject Ratio-Nom | 128 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 900 | |
Width | 7.62 mm |
Alternate Parts for OP97AZ/883C
This table gives cross-reference parts and alternative options found for OP97AZ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP97AZ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP97AZ/883 | IC OP-AMP, 60 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP97AZ/883C vs OP97AZ/883 |
OP97EPZ | Low Power, High Precision Operational Amplifier | Analog Devices Inc | OP97AZ/883C vs OP97EPZ |
OPZ97EPZ | OP-AMP, 60uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDIP8, MO-095AA, PLASTIC, DIP-8 | Analog Devices Inc | OP97AZ/883C vs OPZ97EPZ |
5962-8954401PB | Operational Amplifier, 1 Func, 60uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | OP97AZ/883C vs 5962-8954401PB |