Part Details for OPA124U/2K5E4 by Texas Instruments
Overview of OPA124U/2K5E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2132UA/2K5E4 | Texas Instruments | High Speed FET-Input Operational Amplifiers 8-SOIC -40 to 125 | |
INA105KU/2K5E4 | Texas Instruments | Precision Unity Gain Differential Amplifier 8-SOIC -40 to 85 | |
OPA2277UA/2K5E4 | Texas Instruments | 10µV, 0.1µV/°C, High-Precision, Low-Power Operational Amplifier 8-SOIC -40 to 85 |
Part Details for OPA124U/2K5E4
OPA124U/2K5E4 CAD Models
OPA124U/2K5E4 Part Data Attributes
|
OPA124U/2K5E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA124U/2K5E4
Texas Instruments
OP-AMP, 800uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000005 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 200000 | |
Width | 3.9 mm |
Alternate Parts for OPA124U/2K5E4
This table gives cross-reference parts and alternative options found for OPA124U/2K5E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA124U/2K5E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA124UG4 | Low Noise Precision Difet Operational Amplifier 8-SOIC -25 to 85 | Texas Instruments | OPA124U/2K5E4 vs OPA124UG4 |
OPA124U | OP-AMP, 800uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO8, GREEN, SOIC-8 | Rochester Electronics LLC | OPA124U/2K5E4 vs OPA124U |
OPA124U/2K5 | Single, Low Bias Current, Low Noise, Precision Difet Operational Amplifier 8-SOIC 0 to 0 | Texas Instruments | OPA124U/2K5E4 vs OPA124U/2K5 |
OPA124U | Single, Low Bias Current, Low Noise, Precision Difet Operational Amplifier 8-SOIC 0 to 0 | Texas Instruments | OPA124U/2K5E4 vs OPA124U |
OPA124UE4 | Single, Low Bias Current, Low Noise, Precision Difet Operational Amplifier 8-SOIC 0 to 0 | Texas Instruments | OPA124U/2K5E4 vs OPA124UE4 |