If you like Findchips… You will love Findchips PRO. Try it Now.
General Purpose FET-Input Operational Amplifiers 8-PDIP
OPA131PJ
Texas Instruments
No
No
Obsolete
TEXAS INSTRUMENTS INC
DIP
DIP, DIP8,.3
8
not_compliant
EAR99
8542.33.00.01
1 Week
Texas Instruments
8.81
OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.00005 µA
0.00005 µA
80 dB
YES
0.00005 µA
1500 µV
R-PDIP-T8
9.81 mm
YES
NO
-18 V
-15 V
1
8
85 °C
-40 °C
PLASTIC/EPOXY
DIP
DIP8,.3
RECTANGULAR
IN-LINE
NOT SPECIFIED
+-15 V
Not Qualified
5.08 mm
10 V/us
Operational Amplifier
2 mA
18 V
15 V
NO
INDUSTRIAL
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
4000 kHz
50000
7.62 mm
37
1,655,905 of 3,262,357 parts
-0.76% change vs. last year10,297 of 18,984 parts
-0.1% change vs. last year7,884 of 14,780 parts
-0.11% change vs. last year