-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48324-1-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3088 In Stock |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
595-OPA141AIDR
|
Mouser Electronics | Precision Amplifiers 10MHzSgl SupplyLo NoiseJFET Prec Amp RoHS: Compliant | 3182 |
|
$1.1200 / $2.5600 | Buy Now |
|
Rochester Electronics | OPA141 10MHz, Single Supply, Low Noise, JFET Precision Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$1.0700 / $1.2500 | Buy Now |
DISTI #
OPA141AIDR
|
TME | IC: operational amplifier, 10MHz, Ch: 1, SO8, ±2.5÷18VDC,±5÷36VDC Min Qty: 1 | 0 |
|
$1.5000 / $2.3300 | RFQ |
|
Ameya Holding Limited | IC OPAMP JFET 10MHZ RRO 8SOIC | 10763 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP JFET 10MHZ RRO 8SOIC | 26800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP JFET 1 CIRCUIT 8SOIC | 988 |
|
$1.2821 / $1.9838 | Buy Now |
|
LCSC | 1mV 10MHz 2pA SOIC-8 FET InputAmplifiers ROHS | 988 |
|
$1.3083 / $2.0243 | Buy Now |
|
South Electronics | OPA141AIDR | 65 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA141AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA141AIDR
Texas Instruments
Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 2.3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 251000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA141AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA141AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA141AID | Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA141AIDR vs OPA141AID |