-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoundPlus™ Audio Operational Amplifier with 1.1nV/√Hz Noise, Low THD and Precision 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0418
|
Newark | Ic, Audio Amp, Soic-8, Output Power:-, Amplifier Class:-, No. Of Channels:2 Channel, Supply Voltage Range:± 2.25V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Load Impedance:2Kohm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1612AID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.6500 / $9.0600 | Buy Now |
DISTI #
296-24959-5-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
779 In Stock |
|
$4.3550 / $7.6800 | Buy Now |
DISTI #
595-OPA1612AID
|
Mouser Electronics | Audio Amplifiers 1.1nV Noise Low Pwr Prec Op Amp RoHS: Compliant | 4329 |
|
$4.4500 / $7.6700 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | AUDIO AMPLIFIER, 2 CHANNEL(S), 2 FUNC, PDSO8 | 112 |
|
$10.4003 / $13.3718 | Buy Now |
DISTI #
OPA1612AID
|
TME | IC: operational amplifier, 80MHz, Ch: 2, SO8 Min Qty: 1 | 356 |
|
$4.9400 / $7.7300 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 80MHz, Channels: 2, SO8 | 38819 |
|
RFQ | |
DISTI #
3116895
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1772 / $8.4314 | Buy Now |
|
Win Source Electronics | IC AUDIO 2 CIRCUIT 8SOIC / Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC | 47000 |
|
$6.4060 / $9.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1612AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1612AID
Texas Instruments
SoundPlus™ Audio Operational Amplifier with 1.1nV/√Hz Noise, Low THD and Precision 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.175 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 27 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 40000 | |
Voltage Gain-Min | 316227.766 | |
Wideband | YES | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA1612AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1612AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1612AIDR | SoundPlus™ Audio Operational Amplifier with 1.1nV/√Hz Noise, Low THD and Precision 8-SOIC -40 to 85 | Texas Instruments | OPA1612AID vs OPA1612AIDR |
OPA1612AQDRQ1 | Automotive, 1.1nV/√Hz Noise, Low Power, Precision Audio Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA1612AID vs OPA1612AQDRQ1 |