-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 1.1nV/√Hz Noise, Low Power, Precision Audio Operational Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9391
|
Newark | Op-Amp, Aec-Q100, 40Mhz, 27V/Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:40Mhz, Supply Voltage Range:4.5V To 36V, ± 2.25V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Audio, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1612AQDRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 79 |
|
$4.7900 / $6.1000 | Buy Now |
DISTI #
26AJ7766
|
Newark | Op-Amp, 40Mhz, 27V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:40Mhz, Slew Rate:27V/Μs, Supply Voltage Range:4.5V To 36V, ± 2.25V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1612AQDRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.7200 / $9.0000 | Buy Now |
DISTI #
296-43260-1-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4489 In Stock |
|
$4.8581 / $8.8900 | Buy Now |
DISTI #
595-OPA1612AQDRQ1
|
Mouser Electronics | Audio Amplifiers High Performance Bipolarinput AudioOP RoHS: Compliant | 2088 |
|
$4.8500 / $8.5100 | Buy Now |
|
Quest Components | 3 |
|
$5.3200 / $7.9800 | Buy Now | |
DISTI #
OPA1612AQDRQ1
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 2, SO8, SoundPlus™ Min Qty: 1 | 0 |
|
$6.4500 / $10.0000 | RFQ |
|
Ameya Holding Limited | IC OP AMP PREC AUDIO 8SOIC | 6755 |
|
RFQ | |
DISTI #
3117336
|
element14 Asia-Pacific | OP-AMP, 40MHZ, 27V/US, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.8671 / $9.0833 | Buy Now |
DISTI #
3117336RL
|
element14 Asia-Pacific | OP-AMP, 40MHZ, 27V/US, SOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$5.8671 / $8.2095 | Buy Now |
DISTI #
3117336
|
Farnell | OP-AMP, 40MHZ, 27V/US, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$5.7414 / $9.6149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1612AQDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1612AQDRQ1
Texas Instruments
Automotive, 1.1nV/√Hz Noise, Low Power, Precision Audio Operational Amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.175 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 27 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 40000 | |
Voltage Gain-Min | 316227.766 | |
Wideband | YES | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA1612AQDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1612AQDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1612AID | SoundPlus™ Audio Operational Amplifier with 1.1nV/√Hz Noise, Low THD and Precision 8-SOIC -40 to 85 | Texas Instruments | OPA1612AQDRQ1 vs OPA1612AID |