Part Details for OPA1652AIDGK by Texas Instruments
Results Overview of OPA1652AIDGK by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA1652AIDGK Information
OPA1652AIDGK by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA1652AIDGK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA1652AIDGK
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 2, VSSOP8, 80pcs. Min Qty: 1 | 0 |
|
$1.5800 / $1.9800 | RFQ |
|
|
Ameya Holding Limited | IC OPAMP AUDIO 18MHZ RRO 8VSSOP | 192175 |
|
RFQ | |
|
|
Chip Stock | ICAUDIO2CIRCUIT8VSSOPAudioAmplifier2CircuitRail-to-Rail8-VSSOP | 33500 |
|
RFQ | |
|
|
Win Source Electronics | IC AUDIO 2 CIRCUIT 8VSSOP / Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP | 4855 |
|
$1.0629 / $1.3728 | Buy Now |
US Tariff Estimator: OPA1652AIDGK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA1652AIDGK
OPA1652AIDGK CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA1652AIDGK Part Data Attributes
|
|
OPA1652AIDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1652AIDGK
Texas Instruments
Dual SoundPlus™ low-noise & distortion, general-purpose, FET-input audio op amp 8-VSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Package Description | Vssop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 18000 | |
| Voltage Gain-Min | 199500 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for OPA1652AIDGK
This table gives cross-reference parts and alternative options found for OPA1652AIDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1652AIDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA1642AIDGKR | Texas Instruments | $0.9694 | Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85 | OPA1652AIDGK vs OPA1642AIDGKR |
| OPA1642AIDGKT | Texas Instruments | $1.1345 | Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85 | OPA1652AIDGK vs OPA1642AIDGKT |
| OPA2141AIDGKR | Texas Instruments | $1.7377 | Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125 | OPA1652AIDGK vs OPA2141AIDGKR |
| LT1678CS8#PBF | Analog Devices Inc | $4.2256 | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | OPA1652AIDGK vs LT1678CS8#PBF |
| LT1498IS8#PBF | Analog Devices Inc | $4.8954 | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | OPA1652AIDGK vs LT1498IS8#PBF |
| MAX9944ASA+T | Analog Devices Inc | Check for Price | High-Voltage, Precision, Low-Power Op Amps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | OPA1652AIDGK vs MAX9944ASA+T |
| AD823AARMZ-R7 | Analog Devices Inc | Check for Price | 17 MHz, Rail-to-Rail FET Input Dual Amplifier | OPA1652AIDGK vs AD823AARMZ-R7 |
| LT1498HS8#TRPBF | Analog Devices Inc | Check for Price | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | OPA1652AIDGK vs LT1498HS8#TRPBF |
| OPA2140AIDRGR | Texas Instruments | Check for Price | Dual-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-SON -40 to 125 | OPA1652AIDGK vs OPA2140AIDRGR |
| LT6020HDD#TRPBF | Analog Devices Inc | Check for Price | LT6020HDD#TRPBF | OPA1652AIDGK vs LT6020HDD#TRPBF |
OPA1652AIDGK Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the OPA1652AIDGK is ±18V or 36V total supply voltage.
-
Yes, the OPA1652AIDGK can be used in single-supply applications, but the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V.
-
To ensure stability, use a compensation capacitor (CF) between the output and the inverting input, and a series resistor (RS) between the output and the load.
-
Use a star-grounding technique, with the op-amp's ground pin connected to a central ground point. Keep the input and output traces short and away from each other to minimize noise coupling.
-
The OPA1652AIDGK is specified for operation from -40°C to 125°C, but the device's performance may degrade at higher temperatures. Ensure proper thermal management and consider derating the device's specifications.