-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single supply, wide bandwidth (13MHz), low noise (7nV/RtHz), RRIO audio op amp 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA1671IDBVRCT-ND
|
DigiKey | IC AUDIO 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7779 In Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
595-OPA1671IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single supply, wide bandwidth (13MHz), low noise (7nV/RtHz), RRIO audio op amp 5-SOT-23 -40 to 125 RoHS: Compliant | 7777 |
|
$0.4780 / $1.2300 | Buy Now |
DISTI #
OPA1671IDBVR
|
TME | IC: audio amplifier, rail-to-rail, Ch: 1, SOT23-5 Min Qty: 1 | 997 |
|
$0.6200 / $1.0100 | Buy Now |
|
Ameya Holding Limited | 298115 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1671IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1671IDBVR
Texas Instruments
Single supply, wide bandwidth (13MHz), low noise (7nV/RtHz), RRIO audio op amp 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-08-21 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 102 dB | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 13000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA1671IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1671IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1671IDBVT | Single supply, wide bandwidth (13MHz), low noise (7nV/RtHz), RRIO audio op amp 5-SOT-23 -40 to 125 | Texas Instruments | OPA1671IDBVR vs OPA1671IDBVT |