-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single supply, wide bandwidth (13MHz), low noise (7nV/RtHz), RRIO audio op amp 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA1671IDCKRTR-ND
|
DigiKey | IC AUDIO 1 CIRCUIT SC70-5 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.4783 / $0.5232 | Buy Now |
DISTI #
595-OPA1671IDCKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single supply, wide bandwidth (13MHz), low noise (7nV/RtHz), RRIO audio op amp 5-SC70 -40 to 125 RoHS: Compliant | 2085 |
|
$0.4780 / $1.2300 | Buy Now |
|
Quest Components | 16 |
|
$1.0360 / $1.2950 | Buy Now | |
DISTI #
OPA1671IDCKR
|
TME | IC: audio amplifier, rail-to-rail, Ch: 1, SC70-5 Min Qty: 1 | 0 |
|
$0.6200 / $1.0100 | RFQ |
|
Ameya Holding Limited | 14810 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC AUDIO 1 CIRCUIT SC70-5 | 540 |
|
$0.4854 | Buy Now |
|
Win Source Electronics | IC AUDIO 1 CIRCUIT SC70-5 / Audio Amplifier 1 Circuit Rail-to-Rail SC-70-5 | 77114 |
|
$0.5840 / $0.8760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1671IDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1671IDCKR
Texas Instruments
Single supply, wide bandwidth (13MHz), low noise (7nV/RtHz), RRIO audio op amp 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-11-11 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 102 dB | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 13000 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for OPA1671IDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1671IDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1671IDCKT | Single supply, wide bandwidth (13MHz), low noise (7nV/RtHz), RRIO audio op amp 5-SC70 -40 to 125 | Texas Instruments | OPA1671IDCKR vs OPA1671IDCKT |