-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-distortion (-120 dB) low-noise (4.5 nV/rtHz) single audio operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA1677DBVRCT-ND
|
DigiKey | LOW DISTORTION (-120 DB), LOW NO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4780 In Stock |
|
$0.2651 / $0.8000 | Buy Now |
DISTI #
595-OPA1677DBVR
|
Mouser Electronics | Audio Amplifiers Low-distortion (-120 dB) low-noise (4.5 nV/rtHz) single audio operational amplifier 5-SOT-23 -40 to 125 RoHS: Compliant | 11715 |
|
$0.2650 / $0.8000 | Buy Now |
DISTI #
OPA1677DBVR
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 1, SOT23-5 Min Qty: 1 | 946 |
|
$0.3600 / $0.7300 | Buy Now |
|
Ameya Holding Limited | 42279 |
|
RFQ | ||
|
Win Source Electronics | LOW DISTORTION (-120 DB), LOW NO / General Purpose Amplifier 1 Circuit Push-Pull SOT-23-5 | 101000 |
|
$0.3210 / $0.4810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1677DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1677DBVR
Texas Instruments
Low-distortion (-120 dB) low-noise (4.5 nV/rtHz) single audio operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 199526.23 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA1677DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1677DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1677DBVT | Low-distortion (-120 dB) low-noise (4.5 nV/rtHz) single audio operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA1677DBVR vs OPA1677DBVT |