Part Details for OPA1677DBVT by Texas Instruments
Overview of OPA1677DBVT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA1677DBVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA1677DBVTCT-ND
|
DigiKey | LOW DISTORTION (-120 DB), LOW NO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
937 In Stock |
|
$0.4577 / $1.1800 | Buy Now |
DISTI #
595-OPA1677DBVT
|
Mouser Electronics | Audio Amplifiers Low-distortion (-120 dB) low-noise (4.5 nV/rtHz) single audio operational amplifier 5-SOT-23 -40 to 125 RoHS: Compliant | 996 |
|
$0.4570 / $1.1800 | Buy Now |
DISTI #
OPA1677DBVT
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 1, SOT23-5 Min Qty: 1 | 0 |
|
$0.4600 / $0.7300 | RFQ |
|
Ameya Holding Limited | 2090 |
|
RFQ | ||
|
Win Source Electronics | LOW DISTORTION (-120 DB), LOW NO / General Purpose Amplifier 1 Circuit Push-Pull SOT-23-5 | 102000 |
|
$0.3210 / $0.4810 | Buy Now |
Part Details for OPA1677DBVT
OPA1677DBVT CAD Models
OPA1677DBVT Part Data Attributes
|
OPA1677DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1677DBVT
Texas Instruments
Low-distortion (-120 dB) low-noise (4.5 nV/rtHz) single audio operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 199526.23 | |
Wideband | NO | |
Width | 1.6 mm |