-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low distortion (-120 dB), low noise (4.5nV/rtHz), dual audio op amp 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47667-1-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7278 In Stock |
|
$0.3118 / $0.9400 | Buy Now |
DISTI #
595-OPA1678IDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Low distortion (-120 dB), low noise (4.5nV/rtHz), dual audio op amp 8-VSSOP -40 to 85 RoHS: Compliant | 26272 |
|
$0.3150 / $0.9400 | Buy Now |
DISTI #
OPA1678IDGKR
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 2, VSSOP8 Min Qty: 1 | 0 |
|
$0.4300 / $0.7400 | RFQ |
|
Ameya Holding Limited | IC AUDIO AMP 2 CIRCUIT 8VSSOP | 448450 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AUDIO 2 CIRCUIT 8VSSOP | 2497 |
|
$0.2939 / $0.5541 | Buy Now |
|
Win Source Electronics | IC AUDIO 2 CIRCUIT 8VSSOP | 82400 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1678IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1678IDGKR
Texas Instruments
Low distortion (-120 dB), low noise (4.5nV/rtHz), dual audio op amp 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-03-14 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 199526.23 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA1678IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1678IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1678IDGKT | Low distortion (-120 dB), low noise (4.5nV/rtHz), dual audio op amp 8-VSSOP -40 to 85 | Texas Instruments | OPA1678IDGKR vs OPA1678IDGKT |