Part Details for OPA170AIDRLT by Texas Instruments
Overview of OPA170AIDRLT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for OPA170AIDRLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46443-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1676 In Stock |
|
$0.8377 / $1.9000 | Buy Now |
DISTI #
595-OPA170AIDRLT
|
Mouser Electronics | Precision Amplifiers 36V,microPower,RRO Gen Purp Op Amp RoHS: Compliant | 4100 |
|
$0.8370 / $1.9000 | Buy Now |
DISTI #
OPA170AIDRLT
|
TME | IC: operational amplifier, 1.2MHz, Ch: 1, SOT5X3, reel,tape Min Qty: 1 | 0 |
|
$1.1500 / $1.7200 | RFQ |
|
Ameya Holding Limited | SOT 5/A°/36V, microPower, Rail-to-Rail Output, General Purpose Op Amp | 223373 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 1.2MHZ RRO SOT5 / Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SOT-553 T/R | 149300 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for OPA170AIDRLT
OPA170AIDRLT CAD Models
OPA170AIDRLT Part Data Attributes:
|
OPA170AIDRLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA170AIDRLT
Texas Instruments
Single, 36-V, 1.2-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | VSOF, FL5/6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 104 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0035 µA | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.145 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 1.2 mm |
Alternate Parts for OPA170AIDRLT
This table gives cross-reference parts and alternative options found for OPA170AIDRLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA170AIDRLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA170ASDRLTEP | Enhanced product, single, 36-V, 1.2-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 150 | Texas Instruments | OPA170AIDRLT vs OPA170ASDRLTEP |