Part Details for OPA171AIDRLT by Texas Instruments
Results Overview of OPA171AIDRLT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA171AIDRLT Information
OPA171AIDRLT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA171AIDRLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA171AIDRLT
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SOT5X3, reel,tape, IB: 3.5nA Min Qty: 1 | 0 |
|
$1.4000 / $2.5300 | RFQ |
|
|
Ameya Holding Limited | IC OPAMP GP 3MHZ RRO SOT5 | 183782 |
|
RFQ | |
|
|
Chip Stock | ICOPAMPGP1CIRCUITSOT5GeneralPurposeAmplifier1CircuitRail-to-RailSOT-5 | 53030 |
|
RFQ | |
|
|
LCSC | 250uV 8pA 1.5V/us 120dB 3MHz 1 Rail-to-Rail Output SOT-553-5 Amplifiers RoHS | 303 |
|
$0.3913 / $0.7604 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 3MHZ RRO SOT5 | 49530 |
|
$0.3357 / $0.4335 | Buy Now |
US Tariff Estimator: OPA171AIDRLT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA171AIDRLT
OPA171AIDRLT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA171AIDRLT Part Data Attributes
|
|
OPA171AIDRLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA171AIDRLT
Texas Instruments
Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.0035 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 104 dB | |
| Common-mode Reject Ratio-Nom | 120 dB | |
| Frequency Compensation | YES | |
| Input Offset Current-Max (IIO) | 0.0035 µA | |
| Input Offset Voltage-Max | 1800 µV | |
| JESD-30 Code | R-PDSO-F5 | |
| JESD-609 Code | e4 | |
| Length | 1.6 mm | |
| Low-Bias | YES | |
| Low-Offset | NO | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -18 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSOF | |
| Package Equivalence Code | FL5/6,.047,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 mm | |
| Slew Rate-Nom | 1.5 V/us | |
| Supply Current-Max | 0.595 mA | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 18 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | FLAT | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 316000 | |
| Wideband | NO | |
| Width | 1.2 mm |
Alternate Parts for OPA171AIDRLT
This table gives cross-reference parts and alternative options found for OPA171AIDRLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA171AIDRLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA171AIDRLR | Texas Instruments | $0.9217 | Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 125 | OPA171AIDRLT vs OPA171AIDRLR |
OPA171AIDRLT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA171AIDRLT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's recommended to use a compensation capacitor (CC) between the output and the inverting input pins. The value of CC depends on the gain and bandwidth requirements of the application. A good starting point is a 10pF to 22pF capacitor.
-
To minimize noise and ensure optimal performance, it's recommended to follow a star-ground layout, keep the input and output traces short and separate, and use a solid ground plane. Additionally, place the decoupling capacitors close to the power pins and use a low-ESR capacitor for the bypass capacitor.
-
Yes, the OPA171AIDRLT can be used in a single-supply configuration. However, the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V. To ensure proper operation, the input signal should be biased within this range.
-
The OPA171AIDRLT has internal ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an anti-static bag or tube.