-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43999-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
367 In Stock |
|
$0.9152 / $2.0800 | Buy Now |
DISTI #
595-OPA197ID
|
Mouser Electronics | Precision Amplifiers Single, 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-SOIC -40 to 125 RoHS: Compliant | 1654 |
|
$0.9150 / $2.0800 | Buy Now |
DISTI #
OPA197ID
|
TME | IC: operational amplifier, 10MHz, Ch: 1, SO8, tube, IB: 5nA, Iio: 2nA Min Qty: 1 | 0 |
|
$1.3500 / $1.8900 | RFQ |
|
Ameya Holding Limited | 145238 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA197ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA197ID
Texas Instruments
Single, 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA197ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA197ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8510BRZ-REEL7 | Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier | Analog Devices Inc | OPA197ID vs AD8510BRZ-REEL7 |
LT1792CN8#PBF | Low Noise, Precision, JFET Input Op Amp | Analog Devices Inc | OPA197ID vs LT1792CN8#PBF |
AD8510ARZ-REEL7 | Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier | Analog Devices Inc | OPA197ID vs AD8510ARZ-REEL7 |
LT1792ACS8#TRPBF | Low Noise, Precision, JFET Input Op Amp | Analog Devices Inc | OPA197ID vs LT1792ACS8#TRPBF |
AD8510BR | IC OP-AMP, 800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OPA197ID vs AD8510BR |
LT1792IS8 | Operational Amplifier, 1 Func, 3700uV Offset-Max, PDSO8 | Analog Devices Inc | OPA197ID vs LT1792IS8 |
LT1792CN8 | LT1792 - Low Noise, Precision, JFET Input Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | OPA197ID vs LT1792CN8 |
AD8510BRZ-REEL | Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier | Analog Devices Inc | OPA197ID vs AD8510BRZ-REEL |
LT1792IS8#TRPBF | Low Noise, Precision, JFET Input Op Amp | Analog Devices Inc | OPA197ID vs LT1792IS8#TRPBF |
AD8510BR-REEL | OP-AMP, 800uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | OPA197ID vs AD8510BR-REEL |